This device is a 60 V N-channel Super Trench power MOSFET in an SOP-8 package. It is rated for 16 A continuous drain current and uses a low on-resistance structure for high-frequency switching and synchronous rectification. The datasheet specifies typical RDS(on) values of 8.2 mΩ at 10 V gate drive and 9.6 mΩ at 4.5 V gate drive, with a total gate charge of 36.6 nC. It supports junction temperatures up to 150 °C and is identified by the manufacturer as a Pb-free product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6016AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6016AS technical specifications.
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 16A |
| Pulsed Drain Current | 64A |
| Gate-Source Voltage | ±20V |
| Junction Temperature | 150°C |
| Thermal Resistance Junction-to-Ambient | 41.7°C/W |
| Gate Threshold Voltage | 1.2 to 2.5V |
| Drain-Source On-Resistance @ VGS=10V | 8.2 typmΩ |
| Drain-Source On-Resistance @ VGS=4.5V | 9.6 typmΩ |
| Forward Transconductance | 35S |
| Input Capacitance | 2100pF |
| Output Capacitance | 359pF |
| Reverse Transfer Capacitance | 12pF |
| Turn-On Delay Time | 9ns |
| Turn-On Rise Time | 3ns |
| Turn-Off Delay Time | 31ns |
| Turn-Off Fall Time | 5ns |
| Total Gate Charge | 36.6nC |
| Gate-Source Charge | 6.7nC |
| Gate-Drain Charge | 5.8nC |
| Diode Forward Voltage | 1.2V |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Charge | 50nC |
| Pb Free | Yes |
Download the complete datasheet for NCE Power NCEP6016AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.