
This N-channel power MOSFET is rated for 60 V drain-source voltage and is housed in a compact DFN-3 package measuring 3.3 mm by 3.3 mm. It features 6.5 mΩ on-state drain-source resistance, 1.2 V gate-threshold voltage, and 2 nF maximum input capacitance at 30 V. The device supports up to 20 V gate-source voltage and 60 W maximum power dissipation. It is specified for industrial applications over an operating temperature range of -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6050AQU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6050AQU technical specifications.
| FET Type | N-Channel |
| Number of Channels | 1 |
| Drain-Source Breakdown Voltage (Vds) | 60V |
| On-State Drain-Source Resistance (Rds(on)) | 6.5mΩ |
| Gate-Source Threshold Voltage (Vgs(th)) | 1.2V |
| Gate Source Voltage | 20V |
| Max Power Dissipation | 60W |
| Max. Input Capacitance Ciss | 2nF |
| Ciss Test Voltage | 30V |
| Operating Temperature | -55 to 150°C |
| Package / Case (Metric) | DFN-3 |
| Length | 3.3mm |
| Width | 3.3mm |
| Application Level | Industrial |
Download the complete datasheet for NCE Power NCEP6050AQU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
