
This N-channel super trench power MOSFET is rated for 60 V drain-source voltage and 80 A continuous drain current. It is supplied in a DFN5X6-8L surface-mount package and is specified for 85 W power dissipation with junction operation from -55 °C to 150 °C. The device features low on-resistance of 3.5 mΩ typical at 10 V gate drive and 4.0 mΩ typical at 4.5 V, along with 67 nC total gate charge. It is intended for high-frequency switching and synchronous rectification, and the datasheet identifies it as a Pb-free product with 100% UIS testing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6080AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6080AG technical specifications.
| Transistor Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Continuous Drain Current at 100C | 58A |
| Pulsed Drain Current | 320A |
| Power Dissipation | 85W |
| Gate-Source Voltage | ±20V |
| Drain-Source On-Resistance | 3.5 typ @ VGS=10V, ID=40AmΩ |
| Drain-Source On-Resistance | 4.0 typ @ VGS=4.5V, ID=40AmΩ |
| Gate Threshold Voltage | 1.0 to 2.4V |
| Forward Transconductance | 40S |
| Input Capacitance | 4000pF |
| Output Capacitance | 680pF |
| Reverse Transfer Capacitance | 23pF |
| Total Gate Charge | 67nC |
| Gate-Source Charge | 12nC |
| Gate-Drain Charge | 8.5nC |
| Reverse Recovery Time | 48ns |
| Reverse Recovery Charge | 60nC |
| Operating Junction Temperature Range | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 1.47°C/W |
| RoHS | Yes |
| Lead Free | Pb Free |
Download the complete datasheet for NCE Power NCEP6080AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
