This N-channel power MOSFET is rated for 60 V drain-to-source voltage and 90 A continuous drain current in a TO-252-2 package. It has 6.4 mΩ on-resistance at 10 V gate drive, 26.9 nC gate charge, and 1.7 nF input capacitance. The device is specified for operation from -55°C to +175°C and for power dissipation up to 100 W. It is intended for high-frequency switching and synchronous rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NCE Power NCEP6090K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NCE Power NCEP6090K technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage (Vds) | 60V |
| Continuous Drain Current (Id) | 90A |
| On-Resistance Rds(on) | 6.4 @ 10VmΩ |
| Gate Threshold Voltage | 3V |
| Gate Charge (Qg) | 26.9 @ 10VnC |
| Input Capacitance (Ciss) | 1.7nF |
| Reverse Transfer Capacitance (Crss) | 8pF |
| Power Dissipation | 100W |
| Operating Temperature Range | -55 to +175°C |
| Technology | Super Trench |
| RoHS | Yes |
Download the complete datasheet for NCE Power NCEP6090K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.