The EXS00A-CS05400 is a high-precision MHz crystal oscillator component designed for surface mount applications, featuring a 19.2 MHz fundamental frequency with a 13pF load capacitance and an ESR of 60 Ohms.
Checking distributor stock and pricing after the page loads.
| Frequency | 19.2MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 13pF |
| ESR (Equivalent Series Resistance) | 60Ohms |
| Operating Mode | Fundamental |
| Operating Temperature | -30 to 85°C |
| Size | 2.50 x 2.00mm |
| Height - Seated (Max) | 0.55mm |
| Rohs Status | ROHS3 Compliant |
| Moisture Sensitivity Level | 1 (Unlimited) |