Small-size surface mount type crystal unit with a 24 MHz frequency, featuring a load capacitance of 8pF. It belongs to the NX3225SA series which is known for its excellent environmental characteristics, including heat and shock resistance, and is suitable for high-density mounting in portable applications.
NDK EXS00AC-S14520 technical specifications.
| Frequency | 24.0000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±15ppm |
| Operating Temperature Range | -10 to +75°C |
| Equivalent Series Resistance (ESR) | 80Ohms |
| Dimensions | 3.2 x 2.5 x 0.55mm |
| Operating Mode | Fundamental |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for NDK EXS00AC-S14520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.