
The EXS00AC-S14526 is a surface-mount crystal unit from the NX3225SA series, featuring a compact footprint of 3.2 x 2.5 mm. It is designed for high-precision applications including mobile communications, Bluetooth, and wireless LAN. This component provides excellent aging characteristics and is highly reliable under varying environmental conditions.
NDK EXS00AC-S14526 technical specifications.
| Nominal Frequency | 24.000MHz |
| Load Capacitance | 8pF |
| Frequency Tolerance | ±10ppm |
| Operating Temperature Range | -40 to +85°C |
| Equivalent Series Resistance (ESR) | 50Ω |
| Storage Temperature Range | -40 to +85°C |
| Length | 3.2mm |
| Width | 2.5mm |
| Height | 0.55mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for NDK EXS00AC-S14526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.