The NX1610SA is an ultra-compact, thin, and lightweight tuning fork crystal unit specifically designed for mobile communications, office automation (OA), and audiovisual (AV) applications. It features excellent electrical performance in a surface-mount package (SMD) suitable for high-density mounting.
NDK NX1610SA-32.768KHZ-EXS00A-MU00658 technical specifications.
| Nominal Frequency | 32.768kHz |
| Load Capacitance | 6pF |
| Equivalent Series Resistance (ESR) | 90kOhms |
| Operating Temperature Range | -40 to +85°C |
| Frequency Tolerance | ±20ppm |
| Drive Level | 0.1 (0.5 max)µW |
| Length | 1.6mm |
| Width | 1.0mm |
| Height | 0.45mm |
| Temperature Coefficient | -0.04 x 10-6 max/°C2 |
| Turning Point | +25 ± 5°C |
| Shunt Capacitance | 1.3pF |
| RoHS | Compliant |
| REACH | Yes (SVHC) |
Download the complete datasheet for NDK NX1610SA-32.768KHZ-EXS00A-MU00658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.