The NX2016SA-24M-EXS00A-CS08891 is a surface-mount quartz crystal unit from NDK's NX series. It operates at a nominal frequency of 24.000 MHz with a load capacitance of 6pF (standard versions may vary between 6pF and 8pF). It is housed in a compact 2.0mm x 1.6mm ceramic package and is designed for high-density mounting applications including mobile communications and small wireless devices. The component is AEC-Q200 compliant and supports an operating temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 24.000MHz |
| Load Capacitance | 6pF |
| Equivalent Series Resistance (ESR) | 80Ohms |
| Operating Temperature Range | -40 to 125°C |
| Frequency Tolerance | 10ppm |
| Drive Level | 10uW |
| Dimensions | 2.0 x 1.6mm |
| Height | 0.45mm |
| RoHS | Compliant |
| Automotive Standard | AEC-Q200 |