The NX2016SA series is a superminiature surface-mount device (SMD) quartz crystal designed for compact PCB layouts. This specific model features a 32 MHz frequency, a load capacitance of 8pF, and an equivalent series resistance of 60 Ohms. It is AEC-Q200 qualified, making it suitable for automotive and high-reliability applications, and operates across an extended temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX2016SA-32MHZ-EXS00A-CS06654 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 32MHz |
| Load Capacitance | 8pF |
| Equivalent Series Resistance (ESR) | 60Ohms |
| Operating Temperature Range | -40 to +125°C |
| Mode of Vibration | Fundamental |
| Dimensions | 2.0 x 1.6mm |
| Height | 0.50mm |
| Automotive Standard | AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for NDK NX2016SA-32MHZ-EXS00A-CS06654 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.