The NX2520SA is a small and thin surface-mount type crystal unit specially suited for small-sizing requirements. It offers excellent environmental characteristics, including heat and shock resistance, and is ideal for office automation, audiovisual, Bluetooth, and Wireless LAN applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK NX2520SA-24MHZ-EXS00A-CS11339 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 24MHz |
| Load Capacitance | 8pF |
| Equivalent Series Resistance (ESR) | 60Ohms |
| Frequency Tolerance | ±15ppm |
| Operating Temperature Range | -40 to +85°C |
| Overtone Order | Fundamental |
| Drive Level | 10 (Max 200)μW |
| Dimensions | 2.5 x 2.0 x 0.50mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for NDK NX2520SA-24MHZ-EXS00A-CS11339 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.