The NX3215SA-32.768K-EXS00A-MU00003 is a low-power surface-mount crystal oscillator unit. It features a frequency of 32.768 kHz and is designed for high stability and accuracy in timekeeping applications. It is housed in a compact 3.2 x 1.5 mm package and is suitable for automotive, medical, industrial, and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Mounting Type | Surface Mount |
| Dimensions | 3.2 x 1.5mm |
| RoHS | Compliant |