12MHz MHz crystal quartz crystal, SMD/SMT package, featuring 20ppm frequency tolerance and 30ppm frequency stability. This fundamental active component offers a load capacitance of 8pF and an ESR of 100 Ohms. Operating within a temperature range of -10°C to 70°C, it measures 2.4892mm in length, 2.2mm in width, and 0.889mm in height. RoHS compliant and surface mountable, it is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | NX3225GA |
| Width | 0.098inch |
| RoHS | Compliant |