
12MHz crystal oscillator, SMD/SMT package, featuring a load capacitance of 8pF and an equivalent series resistance (ESR) of 100 Ohms. Offers a frequency tolerance of ±20ppm and a frequency stability of 30ppm across an operating temperature range of -40°C to 85°C. Surface mount component supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
NDK NX3225GA-12MHZ-STD-CRG-2 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | NX3225GA |
| RoHS | Compliant |
No datasheet is available for this part.
