Checking distributor stock and pricing after the page loads.
NDK NX3225GA-32.000M-STD-CRG-2 technical specifications.
| Frequency | 32MHz |
| Height | 0.75mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.