The NX3225GD-8MHZ-EXS00A-CG04874 is a small-sized surface mount quartz crystal unit featuring fundamental frequency mode and a frequency of 8.000 MHz. It is designed for high-density mounting and is compatible with lead-free soldering. This crystal is commonly used in consumer electronics and industrial applications requiring a compact timing source.
NDK NX3225GD-8MHZ-EXS00A-CG04874 technical specifications.
| Frequency | 8MHz |
| Load Capacitance | 8pF |
| Equivalent Series Resistance (ESR) | 500Ohms |
| Operating Temperature Range | -40 to 85°C |
| Frequency Tolerance | ±50ppm |
| Product Dimensions | 3.2 x 2.5 x 1.0mm |
| RoHS | Compliant |
| Lead-free | Compliant |
Download the complete datasheet for NDK NX3225GD-8MHZ-EXS00A-CG04874 to view detailed technical specifications.
No datasheet is available for this part.