The NX3225SA-32M-EXS00A-02994 is a fundamental mode quartz crystal resonator. It features a compact 3.2 x 2.5 mm surface mount package. This component is designed for precise frequency generation in telecommunications, digital signal processing, and high-frequency analog circuits, offering low equivalent series resistance and excellent environmental resistance.
Checking distributor stock and pricing after the page loads.
NDK NX3225SA-32M-EXS00A-02994 technical specifications.
| Frequency | 32MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±16ppm |
| Load Capacitance | 9pF |
| ESR (Equivalent Series Resistance) | 50Ohms |
| Operating Mode | Fundamental |
| Operating Temperature Range | -40 to +85°C |
| Height - Seated (Max) | 0.6mm |
| Dimensions | 3.2 x 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.