SMD crystal oscillator operating at 10MHz with a load capacitance of 8pF. Features a frequency tolerance and stability of 50ppm, and an ESR of 120 Ohms. This surface mount component is housed in an SMD/SMT package measuring 0.197 inches in length, 0.126 inches in width, and 0.059 inches in height. It operates within a temperature range of -10°C to 70°C.
NDK NX5032GA-10.000000MHZ-LN-CD-1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.059inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NX5032GA |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for NDK NX5032GA-10.000000MHZ-LN-CD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.