Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NX5032GA-24.576M-STD-CSK-4 Datasheet | NDK
Browse
Manufacturers
API
BOM
Account
NDK
NX5032GA-24.576M-STD-CSK-4
Datasheet
NDK
NX5032GA-24.576M-STD-CSK-4
-
-
Frequency
24.576MHz
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NDK NX5032GA-24.576M-STD-CSK-4 technical specifications.
General
Frequency
24.576MHz
Height
1.3mm
Length
5mm
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Width
3.2mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account