This 27MHz crystal oscillator from NDK features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator measures 0.9mm in height, 2.5mm in length, and 2mm in width. It is designed to operate at a voltage rating of 1.2V.
NDK NZ2520SF-27.000000M-NSA3477E technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.9mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Voltage Rating | 1.2V |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.