Sign in to ask questions about the Nearson D131AM-AMPS/PCS-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nearson D131AM-AMPS/PCS-S technical specifications.
| Package/Case | SMA |
| Gain | 0dB |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 2 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson D131AM-AMPS/PCS-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
