Sign in to ask questions about the Nearson L324AM-434 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nearson L324AM-434 technical specifications.
| Package/Case | SMA |
| Height | 3inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson L324AM-434 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
