Sign in to ask questions about the Nearson S151FL-5-RMM-2450S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nearson S151FL-5-RMM-2450S technical specifications.
| Height | 7.618inch |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S151FL-5-RMM-2450S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.