RF ANT 915MHZ WHIP RA RP-SMA MAL
Nearson S161AH-915R technical specifications.
| Package/Case | SMA |
| Height | 6.299inch |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
No datasheet is available for this part.