RF ANT 915MHZ WHIP STR SMA MALE
Nearson S463AM-915 technical specifications.
| Package/Case | SMA |
| Height | 6.929inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 902 to 928 MHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
No datasheet is available for this part.