Nearson S469AM-915 technical specifications.
| Package/Case | SMA |
| Height | 19.803inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Nearson S469AM-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.