RF ANT 900MHZ/1.8GHZ WHIP STR
Nearson T321AM-GDP technical specifications.
| Package/Case | SMA |
| Height | 2.126inch |
| Mount | Connector |
| Number of Bands | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.