Sign in to ask questions about the Nearson T6155AM-LTE-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nearson T6155AM-LTE-S technical specifications.
| Package/Case | SMA |
| Height | 9.331inch |
| Mount | Connector |
| Number of Bands | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Nearson T6155AM-LTE-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.