RF ANT 892MHZ/1.9GHZ PUCK SMA ML
Nearson W350DT-110-AM-AGDPU technical specifications.
| Height | 0.339inch |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W350DT-110-AM-AGDPU to view detailed technical specifications.
No datasheet is available for this part.