Nearson W522M2-157-AM-AMPS/PCS technical specifications.
| Height | 14.252inch |
| Mount | Base |
| Number of Bands | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W522M2-157-AM-AMPS/PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
