Nearson W765FL-10-RMM-AGDP technical specifications.
| Mount | Panel |
| Number of Bands | 4 |
| Packaging | Bulk |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Nearson W765FL-10-RMM-AGDP to view detailed technical specifications.
No datasheet is available for this part.