NEC 121PW181 technical specifications.
| Package/Case | Module |
| Description | INVERTER |
| Dimming | Yes |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Nominal Supply Current | 600mA |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NEC 121PW181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
