Sign in to ask questions about the NEC 84PW021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC 84PW021 technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 880mA |
| Output Current | 5mA |
| Output Voltage | 440V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NEC 84PW021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.