NEC FGR0H225ZF technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35R |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for NEC FGR0H225ZF to view detailed technical specifications.
No datasheet is available for this part.