
TFT Module 15in XGA 1024x768Pixels 20-Pin
NEC NL10276AC30-04R technical specifications.
| Backlight Type | CCFL |
| Brightness | 200cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 200:1 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for NEC NL10276AC30-04R to view detailed technical specifications.
No datasheet is available for this part.