15.0" XGA (1024 x 768) 600 nits LVDS Landscape LED Backlight No Touch LCD
NEC NL10276AC30-42C technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 15inch |
| Lead Free | Lead Free |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276AC30-42C to view detailed technical specifications.
No datasheet is available for this part.