Sign in to ask questions about the NEC NL10276BC13-01C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC NL10276BC13-01C technical specifications.
| Backlight Type | LED |
| Brightness | 650cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Depth | 9.5mm |
| Diagonal Size | 6.5inch |
| Height | 118mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 25ms |
| Viewing Area (height) | 99.072mm |
| Viewing Area (width) | 132.096mm |
| Width | 153mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC13-01C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.