NEC NL10276BC30-18 technical specifications.
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Viewing Area (height) | 228.096mm |
| Viewing Area (width) | 304.128mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL10276BC30-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.