Sign in to ask questions about the NEC NL2432HC22-41K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC NL2432HC22-41K technical specifications.
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Viewing Area (height) | 53.64mm |
| Viewing Area (width) | 71.52mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL2432HC22-41K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
