
The NL6448BC20-18D is a 6.5inch CCFL display module with RGB interface and a resolution of 640x480 pixels. It operates within a temperature range of -10°C to 70°C and is powered by a 5V supply voltage. The module is packaged in a lead-free module case and is compliant with lead-free standards. The display has a pixel height and width of 0.207mm and a viewing area of 99.4mm by 132.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC NL6448BC20-18D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC NL6448BC20-18D technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 6.5inch |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.207mm |
| Pixel Width | 0.207mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Viewing Area (height) | 99.4mm |
| Viewing Area (width) | 132.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NEC NL6448BC20-18D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.