Sign in to ask questions about the NEC NL6448BC20-21C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC NL6448BC20-21C technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 6.5inch |
| Interface | VGA, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.207mm |
| Pixel Width | 0.207mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Viewing Area (height) | 99.36mm |
| Viewing Area (width) | 132.48mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL6448BC20-21C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.