8.4" VGA (640 x 480) 500 nits LVDS Landscape RGB24 LED Backlight No Touch LCD
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Diagonal Size | 8.4inch |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |