7.0" WVGA (800 x 480) 400 nits LVDS Landscape LED Backlight No Touch LCD
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 7inch |
| Lead Free | Lead Free |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |