
The NL8060BC26-27 is a 10.4inch CCFL backlight module with RGB interface, designed for lead-free applications. It operates within a temperature range of -10°C to 70°C. The module has a resolution of 800x600 pixels and a viewing area of 158.4mm x 211.2mm. It is a module type package, suitable for use in general displays.
Sign in to ask questions about the NEC NL8060BC26-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC NL8060BC26-27 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 10.4inch |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC26-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
