NEC NL8060BC31-27 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 184.5mm |
| Viewing Area (width) | 246mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC31-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
