NEC NL8060BC31-41C technical specifications.
| Backlight Type | CCFL |
| Brightness | 550cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Depth | 11.5mm |
| Diagonal Size | 12.1inch |
| Height | 210mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.3075mm |
| Pixel Width | 0.3075mm |
| Power Consumption | 6.4W |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 25ms |
| Viewing Area (height) | 184.5mm |
| Viewing Area (width) | 246mm |
| Weight | 745g |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for NEC NL8060BC31-41C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
