Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6
NEC PS2001B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.