Four-element transistor output optocoupler providing 5000V isolation. Features a wide operating temperature range from -55°C to 100°C. Encased in a lead-free plastic DIP-16 package.
Checking distributor stock and pricing after the page loads.
NEC PS2501-4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |