Transistor output optocoupler featuring 5000V isolation and a single element. Designed for surface mount applications within a plastic package. Operates reliably across a wide temperature range, from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |