Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Magazine
NEC PS2505-4-A technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.